Idec Green Panel Mount Indicator, 22.3mm Mounting Hole Size, IP65
- RS-artikelnummer:
- 171-6716
- Distrelec artikelnummer:
- 301-02-508
- Tillv. art.nr:
- HW1P-5Q4G
- Tillverkare / varumärke:
- Idec
Antal (1 enhet)*
418,30 kr
(exkl. moms)
522,88 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 17 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 418,30 kr |
*vägledande pris
- RS-artikelnummer:
- 171-6716
- Distrelec artikelnummer:
- 301-02-508
- Tillv. art.nr:
- HW1P-5Q4G
- Tillverkare / varumärke:
- Idec
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
| Brand | Idec | |
| Light Output Colour | Green | |
| Mounting Hole Size | 22.3mm | |
| Lamp Type | LED | |
| IP Rating | IP65 | |
| Bezel Colour | Black | |
| Length | 84.9mm | |
| Välj alla | ||
|---|---|---|
Brand Idec | ||
Light Output Colour Green | ||
Mounting Hole Size 22.3mm | ||
Lamp Type LED | ||
IP Rating IP65 | ||
Bezel Colour Black | ||
Length 84.9mm | ||
- COO (Country of Origin):
- JP
Finger safe screw terminals standard, other terminal styles available
Super bright incandescent or LED illumination
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
Super bright incandescent or LED illumination
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
Relaterade länkar
- Idec Red Panel Mount Indicator IP65
- Idec Orange Panel Mount Indicator IP65
- Idec Green Panel Mount Indicator, 24.1 x 22.3mm Mounting Hole Size
- Idec Green Panel Mount Indicator 24.1 x 22.3mm Mounting Hole Size
- Idec Green Panel Mount Indicator Screw Terminal Termination
- Idec Red Panel Mount Indicator, 24.1 x 22.3mm Mounting Hole Size
- Idec White Panel Mount Indicator, 24.1 x 22.3mm Mounting Hole Size
- Idec Green Panel Mount Indicator, 22.3mm Mounting Hole Size