Bulgin Red Panel Mount Indicator, 2V, 6.1mm Mounting Hole Size, Lead Wires Termination
- RS-artikelnummer:
- 585-523
- Distrelec artikelnummer:
- 303-26-238
- Tillv. art.nr:
- DX1119/RD
- Tillverkare / varumärke:
- Bulgin
Mängdrabatt möjlig
Antal (1 enhet)*
113,79 kr
(exkl. moms)
142,24 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 101 enhet(er) är redo att levereras
- Plus 4 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 8 enhet(er) från den 14 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 113,79 kr |
| 10 - 99 | 88,93 kr |
| 100 - 499 | 85,46 kr |
| 500 + | 79,74 kr |
*vägledande pris
- RS-artikelnummer:
- 585-523
- Distrelec artikelnummer:
- 303-26-238
- Tillv. art.nr:
- DX1119/RD
- Tillverkare / varumärke:
- Bulgin
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
| Brand | Bulgin | |
| Voltage Rating | 2V | |
| Light Output Colour | Red | |
| Mounting Hole Size | 6.1mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 30mA | |
| Length | 20mm | |
| Välj alla | ||
|---|---|---|
Brand Bulgin | ||
Voltage Rating 2V | ||
Light Output Colour Red | ||
Mounting Hole Size 6.1mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 30mA | ||
Length 20mm | ||
- COO (Country of Origin):
- TN
LED Indicator, 6.1mm Mount
4mm tinted diffused epoxy lens
7.6mm chrome or black nickel plated brass housing
Recessed or prominent bezel style
Mounting hole size: 6.1mm
Solder terminal connection
7.6mm chrome or black nickel plated brass housing
Recessed or prominent bezel style
Mounting hole size: 6.1mm
Solder terminal connection
Note
Technical parameters quoted at +25°C
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
relaterade länkar
- Bulgin Red Panel Mount Indicator 6.1mm Mounting Hole Size IP67
- Bulgin Yellow Panel Mount Indicator 6.1mm Mounting Hole Size, Lead Wires Termination
- Bulgin Yellow Panel Mount Indicator 6.1mm Mounting Hole Size IP67
- Bulgin Red Panel Mount Indicator 6.1mm Mounting Hole Size, Lead Wires Termination
- Bulgin Green Panel Mount Indicator 6.1mm Mounting Hole Size, Lead Wires Termination
- Bulgin Green Panel Mount Indicator 6.1mm Mounting Hole Size IP67
- Bulgin Red Indicator 8mm Mounting Hole Size, Lead Wires Termination
- Bulgin Red Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination