RS PRO 9.5mm Natural, Nylon P Clip

Mängdrabatt möjlig

Antal (1 påse med 100 enheter)*

44,07 kr

(exkl. moms)

55,09 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 49 enhet(er) är redo att levereras
  • Plus 5 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 120 enhet(er) från den 03 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar)
Per Påse
Per enhet*
1 - 444,07 kr0,441 kr
5 - 941,78 kr0,418 kr
10 - 2939,87 kr0,399 kr
30 +37,07 kr0,371 kr

*vägledande pris

RS-artikelnummer:
479-538
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Closed Inside Diameter

9.5mm

Width

12mm

Fixing Hole Diameter

5mm

Material

Nylon

Coating/Lining

None

Colour

Natural

COO (Country of Origin):
TW

RS PRO Natural Nylon P Clip, 9.5 mm


This RS PRO P-clip is for securely holding electrical cables, hoses or pipes. It's a good permanent or semi-permanent fixing solution and stops conductors that are in close proximity to each other from chaffing and getting damaged. You can use it in cars or with electrical equipment.
The clips are made of nylon which isn't affected by water and won't rust. This material also has outstanding resistance to abrasion, so it stands up well to high levels of wear and tear. The clips are very light, which makes them easy to install overhead and also means they won't exert any unnecessary force on sensitive wiring.
Use clips like these at home to organise your appliance cabling and make your home look neater. They contain only minimal levels of any harmful materials, so are Restriction of Hazardous Substances (RoHS) compliant.

Features and Benefits


• Closed inside diameter of 9.5 mm
• Fixing hole diameter of 5 mm
• Width of 12 mm
• No coating/lining
• Natural colour
• Nylon material

Small Pack Size


Per Unit, RS stock no: 479-538

Large Pack Size


RS stock no: 2691906

relaterade länkar