Ergodyne Navy Reusable Coverall, XS

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
260-030
Tillv. art.nr:
41241
Tillverkare / varumärke:
Ergodyne
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Ergodyne

Size

XS

Material Properties

Water Resistant

Colour

Navy

Style

Coverall

Reusable/Disposable

Reusable

RoHS-status: Undantagen

COO (Country of Origin):
CN
The Ergodyne Insulated Freezer Coveralls are designed for extreme cold, with a temperature rating for use in environments ranging from -10°F to -50°F (-23°C to -46°C). With a CLO value of 2.59, they provide excellent thermal insulation through 200g 3M Thinsulate, which is 30% thinner than poly fill but traps heat effectively. The rugged 100% ripstop polyester shell is water-repellent, offering protection from the elements, while ensuring durability in the harshest conditions.

Keep wind and cold out
Securely store small items

relaterade länkar