Fluke Oscilloscope Software for Use with 120 Series, 190 Series

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
427-1363
Tillv. art.nr:
SW90W/034EFG
Tillverkare / varumärke:
Fluke
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Fluke

Accessory Type

Software

For Use With

120 Series, 190 Series

Minimum Software Requirement

Windows 7, Windows Vista, Windows XP

RoHS-status: Inte relevant

COO (Country of Origin):
NL

FLK 123 scopemeter


This is the Euro version of the Fluke 123 ScopeMeter small 20 MHz digital oscilloscope. It is a standalone, portable device and is combined with a 5000-count multimeter.
The two channels allow two signals to be viewed or measured simultaneously.
The auto set function allows the signal to be viewed very quickly and easily.
User-friendly keyboard allows the user to switch from multimeter mode to oscilloscope mode and to use the drop-down menus.
The user has the option of recording maximum and minimum values over a period of several hours in order to detect any faults.
26 standard measurements possible: Vdc, Vac (RMS), Hz, time period, peak width, current measurements, temperature, crest factor, dBV, dBm, continuity, capacitance, diode test etc.
Extensive triggering options including video modes.
Can memorise 2 screens and 10 configurations.
Optional PC interface.
High-luminosity backlit LCD screen.
Solid construction with moulded shockproof case.
Battery life of 5 hours.

Standard: IEC 1010-1, 600 V Cat. III

Supplied with

Adapter/battery charger (Euro)


Fluke Industrial ScopeMeters


The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include:


Intuitive menu driven operation
Reliable automatic (and manual) triggering including motor drives and video
Connect and View™ hands off operation provides stable, reliable and repeatable display of signals without touching a button
Measurements include: V dc, VAC True RMS, Hz, duty cycle, pulse width, dBV, dBm, phase A to B, crest factor, Ohms, continuity, frequency, diode and capacitance
40 ns glitch capture
Dual channel Trendplot™ displays graphs of max. and min. readings with time and date stamp
High brightness, high contrast LCD display
Single shielded test lead type for each channel is used for all measurement including DSO and digital multimeter functions
Rugged and splash proof design with integral holster for reliable operation.
Safety designed to meet IEC 1010-1 Cat III 600 V for industrial power systems

relaterade länkar