Rohde & Schwarz Oscilloscope Software for Use with RTH Handheld Digital Oscilloscope
- RS-artikelnummer:
- 144-8228
- Tillv. art.nr:
- RTH-K34
- Tillverkare / varumärke:
- Rohde & Schwarz
Antal (1 enhet)*
7 728,00 kr
(exkl. moms)
9 660,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 7 728,00 kr |
*vägledande pris
- RS-artikelnummer:
- 144-8228
- Tillv. art.nr:
- RTH-K34
- Tillverkare / varumärke:
- Rohde & Schwarz
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
| Brand | Rohde & Schwarz | |
| Accessory Type | Harmonics Analysis | |
| For Use With | RTH Handheld Digital Oscilloscope | |
| Välj alla | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Accessory Type Harmonics Analysis | ||
For Use With RTH Handheld Digital Oscilloscope | ||
- COO (Country of Origin):
- CZ
R&S® RTH-K34 Harmonics Analysis
Harmonic analysis function for R and S RTH1002 and R and S RTH1004 (unregistered license)
Features
• Harmonic Analysis Function
• For RTH1002 and RTH1004
• Parallel automatic measurements of up to 64 harmonics above 4 oscilloscope channels
• Displays the current component of each harmonic and also display the maximum of each harmonic since measuring commenced
• Selection of the respective fundamental frequency: 50 Hz, 60 Hz, 400 Hz and input application-specific fundamental frequencies up to 1 kHz
• Automatic measurements of THDF and THDR
• Automatic measurements of amplitude, phase and frequency of each harmonic
• Test against limits according to the standard EN50160 or to application-specific requirements
Rohde & Schwarz Scope Rider Handheld Digital Oscilloscope System
relaterade länkar
- Rohde & Schwarz Oscilloscope Software for Use with RTH Handheld Digital Oscilloscope
- Rohde & Schwarz Automotive Bundle Sofware Oscilloscope Software for Use with RTH Oscilloscope
- Rohde & Schwarz Power Electronics Bundle Oscilloscope Software for Use with RTH Oscilloscope
- Rohde & Schwarz SENT Oscilloscope Software for Use with RTE Oscilloscope RTO Oscilloscope
- Rohde & Schwarz CAN-FD Oscilloscope Software for Use with RTE Oscilloscope RTO Oscilloscope
- Rohde & Schwarz RTH Series 4 Analogue Channels
- Rohde & Schwarz Oscilloscope Software for Use with RTH1002 Series
- Rohde & Schwarz Oscilloscope Software for Use with RTH1004 Series