Tektronix TCAN Signal Adapter for Use with TDS6000 Series, TDSCSA7000B Series

Antal (1 enhet)*

13 942,04 kr

(exkl. moms)

17 427,55 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 16 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +13 942,04 kr

*vägledande pris

RS-artikelnummer:
697-8817
Tillv. art.nr:
TCA-N
Tillverkare / varumärke:
Tektronix
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Tektronix

Adapter Type

Signal Adapter

For Use With

TDS6000 Series, TDSCSA7000B Series

Model Number p

TCAN

RoHS-status: Undantagen

COO (Country of Origin):
US

Tektronix TekConnect TCA Series Adaptors


These adaptors, available separately, provide less signal distortion and better performance than traditional connections used to move a signal from one environment to another, such as BNC to N or BNC to SMA.,TCA75 Adaptor (75 to 50Ω),Allows Tektronix oscilloscopes with TekConnect interface to easily access and measure 75Ω terminated circuitry. The TCA75's attenuation factor is automatically corrected to provide the end user with correctly displayed signal magnitudes.,TCA-BNC Adaptor (50Ω only),A direct 50Ω input with TekProbe BNC 50 Ω capability, this adaptor may be used as a direct 50Ω BNC input or with Tektronix high-speed active and differential probes requiring the TekProbe BNC 50Ω interface.,TCA-SMA and TCA-N Adaptors (50Ω only),These high-speed adaptors allow a more direct connection to the signal under test requiring N or SMA connections, without losing performance by adding other external conversion adaptors.,Applications include: signal integrity, jitter and timing analysis; verification, characterization and debug; high-speed digital devices and circuits; power supplies/inverters; semiconductor devices; electronic ballasts; industrial/consumer electronics; mobile communications; motor drives; transportation systems; disk drive analysis; investigation of transient phenomena; spectral analysis; video design and development; HDTV and streaming digital video; 3 Gbps HD-SDI.


Probe Interfaces

relaterade länkar