- RS-artikelnummer:
- 885-1398
- Tillv. art.nr:
- TLP361JF(F)
- Tillverkare / varumärke:
- Toshiba
Se alla Optocouplers
I lager för avsändande samma dag
Pris (ex. moms) Each (In a Pack of 10)
4,991 kr
(exkl. moms)
6,239 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 10 | 4,991 kr | 49,91 kr |
20 - 40 | 4,267 kr | 42,67 kr |
50 - 90 | 3,939 kr | 39,39 kr |
100 - 140 | 3,89 kr | 38,90 kr |
150 + | 3,85 kr | 38,50 kr |
Förpackningsalternativ:
- RS-artikelnummer:
- 885-1398
- Tillv. art.nr:
- TLP361JF(F)
- Tillverkare / varumärke:
- Toshiba
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TH
Produktdetaljer
Photocoupler, Triac Output, Toshiba
A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.
Optocouplers, Toshiba
Specifikationer
Attribute | Value |
Mounting Type | Through Hole |
Output Device | Phototriac |
Maximum Forward Voltage | 1.3V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | DIP |
Maximum Input Current | 25 mA |
Isolation Voltage | 5000 Vrms |
Series | TLP 361JF |
Special Features | AC Output Modules, Programmable Controllers, Solid State Relays, TLP361JF Consists of Zero-Voltage-Crossing Turn-On Photo-Triac Optically Coupled to Gallium Arsenide Infrared-Emitting Diode, Triac Drivers |