Broadcom, CNY17-3-000E DC Input Transistor Output Optocoupler, Through Hole, 6-Pin PDIP
- RS-artikelnummer:
- 696-1263
- Tillv. art.nr:
- CNY17-3-000E
- Tillverkare / varumärke:
- Broadcom
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 696-1263
- Tillv. art.nr:
- CNY17-3-000E
- Tillverkare / varumärke:
- Broadcom
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
| Brand | Broadcom | |
| Mounting Type | Through Hole | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 5µs | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 5000 V ac | |
| Maximum Current Transfer Ratio | 200% | |
| Typical Fall Time | 5µs | |
| Minimum Current Transfer Ratio | 100 % | |
| Series | CNY17 | |
| Välj alla | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Through Hole | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 5µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5000 V ac | ||
Maximum Current Transfer Ratio 200% | ||
Typical Fall Time 5µs | ||
Minimum Current Transfer Ratio 100 % | ||
Series CNY17 | ||
Optocoupler, Transistor Output, Avago Technologies
The DC input single and multi-channel phototransistor optocouplers are used for power sequence controller and Input/Output interface applications.
Optocouplers, Avago Technologies