- RS-artikelnummer:
- 210-8058
- Tillv. art.nr:
- 140816144000
- Tillverkare / varumärke:
- Wurth Elektronik
Tillfälligt slut i lager – restorder för leverans 2024-08-13
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 1500)
2,128 kr
(exkl. moms)
2,66 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
1500 + | 2,128 kr | 3 192,00 kr |
- RS-artikelnummer:
- 210-8058
- Tillv. art.nr:
- 140816144000
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The Wurth Elektronik WL-OCPT is a 4-pin, DIP-SLM type package surface mount optocoupler phototransistor with 6.5mm x 4.58mm x 3.5mm(L x W x H) dimensions. The phototransistor has 80V collector emitter voltage and 60mA forward current with 200mW power dissipation. Typical applications include the controls of various types of loads such as test and measurement equipment, data communications, power supplies sensors.
High isolation voltage
Good stability of inner isolation
Stable CTR in full operation
Different CTR binnings available
Fast switching times
Good stability of inner isolation
Stable CTR in full operation
Different CTR binnings available
Fast switching times
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Maximum Forward Voltage | 1.4V |
Number of Channels | 4 |
Number of Pins | 4 |
Input Current Type | DC |
- RS-artikelnummer:
- 210-8058
- Tillv. art.nr:
- 140816144000
- Tillverkare / varumärke:
- Wurth Elektronik