Broadcom, ACPL-K43T-000E AC/DC Input, Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SSOP
- RS-artikelnummer:
- 178-3212
- Tillv. art.nr:
- ACPL-K43T-000E
- Tillverkare / varumärke:
- Broadcom
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Var (i ett rör med 80)
23,285 kr
(exkl. moms)
29,106 kr
(inkl. moms)
Enheter | Per unit | Per Tube* |
80 + | 23,285 kr | 1 862,80 kr |
- RS-artikelnummer:
- 178-3212
- Tillv. art.nr:
- ACPL-K43T-000E
- Tillverkare / varumärke:
- Broadcom
Lagstiftning och ursprungsland
Produktdetaljer
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
Optocouplers, Avago Technologies
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.85V |
Number of Channels | 1 |
Number of Pins | 8 |
Package Type | SSOP |
Input Current Type | AC, DC |
Maximum Input Current | 40 mA |
Isolation Voltage | 5 kVrms |
Logic Output | Yes |
Maximum Current Transfer Ratio | 165% |
Series | ACPL |
- RS-artikelnummer:
- 178-3212
- Tillv. art.nr:
- ACPL-K43T-000E
- Tillverkare / varumärke:
- Broadcom