Nidec Components 5V dc 5 Pulse Optical Encoder with a 6.36 mm
- RS-artikelnummer:
- 244-3482
- Tillv. art.nr:
- CJ25-42010
- Tillverkare / varumärke:
- Nidec Components
Mängdrabatt möjlig
Antal (1 enhet)*
689,62 kr
(exkl. moms)
862,02 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 5 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 1 | 689,62 kr |
| 2 + | 648,26 kr |
*vägledande pris
- RS-artikelnummer:
- 244-3482
- Tillv. art.nr:
- CJ25-42010
- Tillverkare / varumärke:
- Nidec Components
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
| Brand | Nidec Components | |
| Pulses Per Revolution | 5 | |
| Encoder Reading | Incremental | |
| Encoder Signal | Digital Square Wave | |
| Supply Voltage | 5V dc | |
| Shaft Diameter | 6.36 mm | |
| Välj alla | ||
|---|---|---|
Brand Nidec Components | ||
Pulses Per Revolution 5 | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Supply Voltage 5V dc | ||
Shaft Diameter 6.36 mm | ||
- COO (Country of Origin):
- VN
The NIDEC COPAL ELECTRONICS CJ25 series joystick encoder which is used in applications such as medical device, broadcast equipment and surveillance camera.
RoHS compliant
Long life
Multi-function device joystick, optical encoder, and push switch functions in one package
Long life
Multi-function device joystick, optical encoder, and push switch functions in one package
relaterade länkar
- Nidec Components 5V dc 5 Pulse Optical Encoder with a 6.36 mm
- Nidec Components 5V dc 25 Pulse Optical Encoder with a 8 mm
- Nidec Components 5V dc 25 Pulse Optical Encoder with a 6 mm
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 8 mm
- Nidec Components 5V dc 100 Pulse Optical Encoder with a 6 mm
- Nidec Components 5V dc 250 Pulse Optical Encoder with a 6 mm
- Nidec Components 5V dc 256 Pulse Optical Encoder with a 6 mm
- Nidec Components 5V dc 50 Pulse Optical Encoder with a 6 mm Round Shaft, Wire Lead