Broadcom 5V dc Optical Encoder
- RS-artikelnummer:
- 178-3265
- Tillv. art.nr:
- HEDS-9140#F00
- Tillverkare / varumärke:
- Broadcom
Antal (1 fack med 100 enheter)*
33 417,50 kr
(exkl. moms)
41 771,90 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 03 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Bricka* |
|---|---|---|
| 100 + | 334,175 kr | 33 417,50 kr |
*vägledande pris
- RS-artikelnummer:
- 178-3265
- Tillv. art.nr:
- HEDS-9140#F00
- Tillverkare / varumärke:
- Broadcom
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
| Brand | Broadcom | |
| Encoder Reading | Incremental | |
| Counts per Revolution | 256 | |
| Encoder Signal | 2 Channel Quadrature with Index Digital | |
| Supply Voltage | 5V dc | |
| Maximum Operating Speed | 30000rpm | |
| Välj alla | ||
|---|---|---|
Brand Broadcom | ||
Encoder Reading Incremental | ||
Counts per Revolution 256 | ||
Encoder Signal 2 Channel Quadrature with Index Digital | ||
Supply Voltage 5V dc | ||
Maximum Operating Speed 30000rpm | ||
Optical Encoders
This range of motion control optical encoders, by Avago Technologies, is available in two and three channel output options. These incremental encoders utilize optical technology for motion control. Incremental encoder devices provide position feedback for incremental counts. Where the feedback signal is always referenced to a start or home position, an incremental encoder provides a uniquely defined, relative position. Avago Technologies offer both optical reflective incremental encoders and optical transmissive incremental encoders. These devices are available as encoder modules for user integration or as complete housed or kit incremental encoders. This range of optical encoders provides accurate positioning and velocity sensing for a variety of applications.
Possible applications include:
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines
The Broadcom HEDS-9040 and HEDS-9140 series are three channel optical incremental encoder modules. When used with a code wheel, these low cost modules detect rotary position. Each module consists of a lensed LED source and a detector IC enclosed in a small plastic package. Due to a highly collimated light source and a unique photodetector array, these modules provide the same high performance found in the HEDS-9000/9100 two channel encoder family.
Two Channel Quadrature Output with Index Pulse
Resolution Up to 2000 CPR Counts Per Revolution
Low Cost
Easy to Mount
No Signal Adjustment Required
Small Size
-40 degrees C to 100 degrees C Operating Temperature
TTL Compatible
Single 5 V Supply
Resolution Up to 2000 CPR Counts Per Revolution
Low Cost
Easy to Mount
No Signal Adjustment Required
Small Size
-40 degrees C to 100 degrees C Operating Temperature
TTL Compatible
Single 5 V Supply
Avago Technologies Rotary Encoders
relaterade länkar
- Broadcom 5V dc Optical Encoder
- Broadcom 5V dc Optical Encoder Hollow Shaft
- Broadcom 5V dc Optical Encoder with a 6 mm Hollow Shaft
- Broadcom 5V dc Optical Encoder with a 4 mm Hollow Shaft
- Broadcom 5V dc Optical Encoder with a 1/4 in Hollow Shaft
- Broadcom 5V dc Optical Encoder, Surface Mount
- Broadcom 5V dc Optical Encoder with a 1/4 in Hollow Shaft, Cable
- Broadcom 5V dc 180 LPI Pulse Optical Encoder