Broadcom 5V dc Optical Encoder
- RS-artikelnummer:
- 178-3263
- Tillv. art.nr:
- HEDS-9100#A00
- Tillverkare / varumärke:
- Broadcom
Antal (1 påse med 100 enheter)*
25 443,80 kr
(exkl. moms)
31 804,80 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 400 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Påse* |
|---|---|---|
| 100 + | 254,438 kr | 25 443,80 kr |
*vägledande pris
- RS-artikelnummer:
- 178-3263
- Tillv. art.nr:
- HEDS-9100#A00
- Tillverkare / varumärke:
- Broadcom
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
| Brand | Broadcom | |
| Encoder Reading | Incremental | |
| Counts per Revolution | 500 | |
| Encoder Signal | 2 Channel Quadrature | |
| Supply Voltage | 5V dc | |
| Välj alla | ||
|---|---|---|
Brand Broadcom | ||
Encoder Reading Incremental | ||
Counts per Revolution 500 | ||
Encoder Signal 2 Channel Quadrature | ||
Supply Voltage 5V dc | ||
Optical Encoders
This range of motion control optical encoders, by Avago Technologies, is available in two and three channel output options. These incremental encoders utilize optical technology for motion control. Incremental encoder devices provide position feedback for incremental counts. Where the feedback signal is always referenced to a start or home position, an incremental encoder provides a uniquely defined, relative position. Avago Technologies offer both optical reflective incremental encoders and optical transmissive incremental encoders. These devices are available as encoder modules for user integration or as complete housed or kit incremental encoders. This range of optical encoders provides accurate positioning and velocity sensing for a variety of applications.
Possible applications include:
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines
printers
copiers
scanners
servo and stepper motor feedback systems
robotic arms
wafer-handling machines
HEDS-9000/9100 - Two Channel Optical Incremental Encoder Modules
• High performance
• High resolution
• Low cost
• Easy to mount
• No signal adjustment required
• Small size
• -40°C to 100 °C operating temperature
• Two channel quadrature output
• TTL compatible
• Single 5 V supply
• High resolution
• Low cost
• Easy to mount
• No signal adjustment required
• Small size
• -40°C to 100 °C operating temperature
• Two channel quadrature output
• TTL compatible
• Single 5 V supply
Avago Technologies Rotary Encoders
relaterade länkar
- Broadcom 5V dc Optical Encoder
- Broadcom 5V dc Optical Encoder Hollow Shaft
- Broadcom 5V dc Optical Encoder with a 6 mm Hollow Shaft
- Broadcom 5V dc Optical Encoder with a 4 mm Hollow Shaft
- Broadcom 5V dc Optical Encoder with a 1/4 in Hollow Shaft
- Broadcom 5V dc Optical Encoder, Surface Mount
- Broadcom 5V dc Optical Encoder with a 1/4 in Hollow Shaft, Cable
- Broadcom 5V dc 180 LPI Pulse Optical Encoder