- RS-artikelnummer:
- 795-7124
- Tillv. art.nr:
- TSV632IDT
- Tillverkare / varumärke:
- STMicroelectronics
Tillfälligt slut i lager – restorder för leverans 2024-11-20
Lagt till varukorgen
Pris (ex. moms) Var (i en tejp med 10)
13,119 kr
(exkl. moms)
16,399 kr
(inkl. moms)
Enheter | Per unit | Per Tape* |
10 - 40 | 13,119 kr | 131,19 kr |
50 - 90 | 12,354 kr | 123,54 kr |
100 - 240 | 11,678 kr | 116,78 kr |
250 - 490 | 11,012 kr | 110,12 kr |
500 + | 10,513 kr | 105,13 kr |
- RS-artikelnummer:
- 795-7124
- Tillv. art.nr:
- TSV632IDT
- Tillverkare / varumärke:
- STMicroelectronics
Lagstiftning och ursprungsland
Produktdetaljer
TSV63x, TSV63xA, Micro-Power CMOS Operational Amplifiers
Rail-to-Rail input and output
Low-power consumption: 60 μA typical (5 V)
Power supply operation from 1.5 V to 5.5 V
Gain bandwidth product: 880 kHz
Shutdown mode: 5 nA typical
High output current
Low offset voltage: 500 μV max (A version for single)
Low offset voltage: 800 μV max (A version for dual and quad)
Low-power consumption: 60 μA typical (5 V)
Power supply operation from 1.5 V to 5.5 V
Gain bandwidth product: 880 kHz
Shutdown mode: 5 nA typical
High output current
Low offset voltage: 500 μV max (A version for single)
Low offset voltage: 800 μV max (A version for dual and quad)
Specifikationer
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.5 → 5.5 V |
Typical Gain Bandwidth Product | 880kHz |
Typical Slew Rate | 0.34V/µs |
Maximum Operating Frequency | 100 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 98 dB |
Width | 4mm |
Typical Input Voltage Noise Density | 33nV/√Hz |
Dimensions | 5 x 4 x 1.25mm |
Length | 5mm |
Height | 1.25mm |