- RS-artikelnummer:
- 246-3888
- Tillv. art.nr:
- LMR1701G-LBTR
- Tillverkare / varumärke:
- ROHM
Tillfälligt slut i lager – restorder för leverans 2024-11-18
Pris (ex. moms) Var (i en rulle med 3000)
11,398 kr
(exkl. moms)
14,248 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
3000 + | 11,398 kr | 34 194,00 kr |
- RS-artikelnummer:
- 246-3888
- Tillv. art.nr:
- LMR1701G-LBTR
- Tillverkare / varumärke:
- ROHM
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The ROHM high speed CMOS operational amplifier have SSOP6 package gives benefits of wide bandwidth, high slew rate, low operating supply voltage and low input bias current. This Op Amps are suitable for a sensor amplifier, ADC input buffer amplifier, industrial equipment, DAC output amplifier and active filtering applications.
Long time support product for industrial applications.
Wide bandwidth
High slew rate
Low input bias current
Output full swing
Shutdown function
Wide bandwidth
High slew rate
Low input bias current
Output full swing
Shutdown function
Specifikationer
Attribute | Value |
---|---|
Amplifier Type | CMOS |
Mounting Type | Surface Mount, Through Hole |
Package Type | SSOP6 |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 6 |
Typical Single Supply Voltage | 7 V |
Typical Gain Bandwidth Product | 150MHz |
- RS-artikelnummer:
- 246-3888
- Tillv. art.nr:
- LMR1701G-LBTR
- Tillverkare / varumärke:
- ROHM