- RS-artikelnummer:
- 202-5594
- Tillv. art.nr:
- NCV21871SN2T1G
- Tillverkare / varumärke:
- onsemi
2850 I lager för avsändande samma dag
Pris (ex. moms) Var (i en rulle med 3000)
3,409 kr
(exkl. moms)
4,261 kr
(inkl. moms)
Enheter | Per enhet | Per Reel* |
---|---|---|
3000 + | 3,409 kr | 10 227,00 kr |
- RS-artikelnummer:
- 202-5594
- Tillv. art.nr:
- NCV21871SN2T1G
- Tillverkare / varumärke:
- onsemi
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The ON Semiconductor NCV21871 family of zero drift op amps feature offset voltage as low as 45 V over the 1.8 V to 5.5 V supply voltage range. The zero drift architecture reduces the offset drift to as low as 0.4 V/°C and enables high precision measurements over both time and temperature.
Rail to rail input and output
Unity gain stable
Available in single, dual and quad packages
Unity gain stable
Available in single, dual and quad packages
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23, TSOP |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 1.8 V, 5.5 V |
Typical Gain Bandwidth Product | 270 kHz, 350 kHz |
Maximum Operating Frequency | 350 MHz |