Univision 2.38in Yellow Passive matrix OLED Display 128 x 32pixels COG SPI Interface

Utgått
RS-artikelnummer:
170-1816
Tillv. art.nr:
DD-12832YW-1A
Tillverkare / varumärke:
Univision
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Univision

Diagonal Display Size

2.38in

Viewing Area Dimensions

57.02 x 15.1mm

Matrix Type

Passive

Display Colours

Yellow

Resolution

128 x 32pixels

Driver Mounting

COG

Interface Ports

SPI

Dimensions

24 x 62 x 2mm

Depth

2mm

Height

24mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

Forward Voltage

3.5 V dc

Width

62mm

Operating Temperature Range

-30 → +70°C

Viewing Area Height

15.1mm

Viewing Area Width

57.02mm

COO (Country of Origin):
TW

Univision Displays


A range of Organic LED (OLED) displays. Colour resolution varies from full (RGB), through 2 and 5 colour areas to single (monochrome).


Univision Passive Matrrix OLED Displays

Relaterade länkar