Fluke calibration 1 L Oil and Silicone Oil
- RS-artikelnummer:
- 284-2714
- Tillv. art.nr:
- 5010-1L
- Tillverkare / varumärke:
- Fluke calibration
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 284-2714
- Tillv. art.nr:
- 5010-1L
- Tillverkare / varumärke:
- Fluke calibration
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
| Brand | Fluke calibration | |
| Package Size | 1 L | |
| Package Type | Bottle | |
| Type | Silicone Oil | |
| Välj alla | ||
|---|---|---|
Brand Fluke calibration | ||
Package Size 1 L | ||
Package Type Bottle | ||
Type Silicone Oil | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- US
The Fluke Silicone oil is used as a calibration media in temperature controlled baths. Different types of silicone oil are chosen for specific temperature ranges based on their viscosity at those temperatures. They have good thermal characteristics and low flammability.
Silicone oil bath fluid type 200.05
Usable range is -40 °C to 130 °C
FlashPoint is 133 °C
Usable range is -40 °C to 130 °C
FlashPoint is 133 °C
relaterade länkar
- Fluke calibration 1 L Oil and Silicone Oil
- CIF 1 L Oil and for Compressors
- Rocol 5 L ASO Oil Reinforcement Oil and
- Fluke 568 Infrared Thermometer +800°C Max °C and °F Measurements With RS Calibration
- Fluke 566 Infrared Thermometer +650°C Max °C and °F Measurements With RS Calibration
- RS PRO PE Oil Can, 1L
- RS PRO Plastic Oil Can, 1L
- Fluke 62 MAX PLUS Infrared Thermometer +650°C Max °C and °F Measurements With RS Calibration