- RS-artikelnummer:
- 400-8503
- Tillverkare / varumärke:
- RS PRO
57 I lager för avsändande samma dag
Pris (ex. moms) Varje
655,20 kr
(exkl. moms)
819,00 kr
(inkl. moms)
Enheter | Per unit |
1 + | 655,20 kr |
- RS-artikelnummer:
- 400-8503
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
RS PRO Metal Jerry Can, 10 L
These hardwearing metal fuel cans from RS PRO can hold up to 10 litres of petrol, diesel or other liquid fuel. They combine a classic jerry can design with some handy features, such as a patented locking pin that secures against accidental opening.
The wide-channel breather enables quick emptying even with a full can. There's a bayonet closure fitted to the cap that makes it leak-proof, whatever angle the can ends up at. For additional strength, the handle on the can has been seam welded.
As part of the RS PRO range of quality products, this jerry can has been stringently tested by our engineers to ensure reliability and durability. It's also TÜV and UN approved for compliance with dangerous goods transportation regulations (TÜV is the German Technical Inspection Association). This product is compatible with the RS PRO metal jerry can spout.
The wide-channel breather enables quick emptying even with a full can. There's a bayonet closure fitted to the cap that makes it leak-proof, whatever angle the can ends up at. For additional strength, the handle on the can has been seam welded.
As part of the RS PRO range of quality products, this jerry can has been stringently tested by our engineers to ensure reliability and durability. It's also TÜV and UN approved for compliance with dangerous goods transportation regulations (TÜV is the German Technical Inspection Association). This product is compatible with the RS PRO metal jerry can spout.
Features and Benefits
Fuel can
Capacity of 10 L
empty weight of 2.95 kg
Made from 0.9 mm-thick steel
Powder-coated, olive green exterior
Suitable for petrol, diesel, liquid fuels, oil and non-potable water
Has a wide-channel breather for fast emptying
Secured locking pin prevents accidental opening
TÜV and UN approved for compliance with dangerous goods transportation regulations
Capacity of 10 L
empty weight of 2.95 kg
Made from 0.9 mm-thick steel
Powder-coated, olive green exterior
Suitable for petrol, diesel, liquid fuels, oil and non-potable water
Has a wide-channel breather for fast emptying
Secured locking pin prevents accidental opening
TÜV and UN approved for compliance with dangerous goods transportation regulations
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
TUV (Approvals)
Specifikationer
Attribute | Value |
---|---|
Dispenser Type | Fuel Can |
Package Size | 10 L |
Capacity | 10L |
Material | Metal |