Phoenix Contact O-Ring Cord, 75 mm Length

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
RS-artikelnummer:
269-249
Tillv. art.nr:
2203737
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Product Type

O-Ring Cord

Length

75mm

Maximum Operating Temperature

850°C

RoHS-status: Undantagen

COO (Country of Origin):
DE
The Phoenix Contact HCS-C medium D-seal 2.8 is an innovative sealing solution designed for handheld devices. Its self-adhesive, lasered surface ensures that integration with LCD displays and membrane keypads is seamless. This product not only boasts an ergonomic design available in both straight and staggered configurations but also facilitates quick and efficient mounting through its modular construction.

Ergonomic options offer both straight and staggered housing configurations

Modular design allows for rapid and effortless mounting

Lightweight construction ensures minimal impact on device weight

Relaterade länkar