Littelfuse PC Board Non Resettable Fuse, Radial 500mA, 250V ac
- RS-artikelnummer:
- 895-1669
- Tillv. art.nr:
- 37205000431
- Tillverkare / varumärke:
- Littelfuse
Mängdrabatt möjlig
Antal (1 förpackning med 10 enheter)*
113,34 kr
(exkl. moms)
141,68 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 240 enhet(er) är redo att levereras
- Plus 240 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 400 enhet(er) från den 14 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 10 - 90 | 11,334 kr | 113,34 kr |
| 100 - 490 | 7,459 kr | 74,59 kr |
| 500 - 990 | 6,138 kr | 61,38 kr |
| 1000 - 1990 | 5,432 kr | 54,32 kr |
| 2000 + | 4,894 kr | 48,94 kr |
*vägledande pris
- RS-artikelnummer:
- 895-1669
- Tillv. art.nr:
- 37205000431
- Tillverkare / varumärke:
- Littelfuse
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
| Brand | Littelfuse | |
| Current Rating | 500mA | |
| Lead Orientation | Radial | |
| Voltage Rating | 250V ac | |
| Fuse Speed | T | |
| Body Material | Thermoplastic Polyamide | |
| Body Diameter | 8.5mm | |
| Body Height | 8mm | |
| Wire Length | 4.3mm | |
| Wire Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Wire Diameter | 1mm | |
| Välj alla | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 500mA | ||
Lead Orientation Radial | ||
Voltage Rating 250V ac | ||
Fuse Speed T | ||
Body Material Thermoplastic Polyamide | ||
Body Diameter 8.5mm | ||
Body Height 8mm | ||
Wire Length 4.3mm | ||
Wire Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 1mm | ||
- COO (Country of Origin):
- PH
Littelfuse 372 Series TR5 Time-Lag Fuses
The TR5 372 series from littelfuse are a range of time-lag 250V fuses. The 372 series of fuse are designed to be used in applications such as battery chargers, power supplies, industrial controllers and consumer electronics.
Features:
Lead-free
Reduced PCB space requirements
Internationally approved
Low internal resistance
Shock safe casing
Vibration resistant
Halogen free
Lead-free
Reduced PCB space requirements
Internationally approved
Low internal resistance
Shock safe casing
Vibration resistant
Halogen free
All fuses have Thermoplaste Polyamide bodies
relaterade länkar
- Littelfuse PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 125V ac
- RS PRO PC Board Non Resettable Fuse 250V
- Eaton PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 250V ac