Schurter SMD Non Resettable Fuse 2A, 250 V ac, 125V dc
- RS-artikelnummer:
- 876-1936P
- Tillv. art.nr:
- 3404.2469.22
- Tillverkare / varumärke:
- Schurter
Antal 10 enheter (levereras på en kontinuerlig remsa)*
115,36 kr
(exkl. moms)
144,20 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 340 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 10 + | 11,536 kr |
*vägledande pris
- RS-artikelnummer:
- 876-1936P
- Tillv. art.nr:
- 3404.2469.22
- Tillverkare / varumärke:
- Schurter
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
| Brand | Schurter | |
| Current Rating | 2A | |
| Voltage Rating | 250 V ac, 125V dc | |
| Fuse Speed | F | |
| Body Material | Ceramic | |
| Body Length | 11.3mm | |
| Body Width | 4.2mm | |
| Body Height | 4mm | |
| Breaking Capacity at Maximum Voltage Rating | 200 A @ 250 V ac, 100 A @ 125 V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | UMK 250 | |
| Dimensions | 11.3 x 4.2 x 4mm | |
| Terminal Material | Copper Alloy | |
| Välj alla | ||
|---|---|---|
Brand Schurter | ||
Current Rating 2A | ||
Voltage Rating 250 V ac, 125V dc | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Body Length 11.3mm | ||
Body Width 4.2mm | ||
Body Height 4mm | ||
Breaking Capacity at Maximum Voltage Rating 200 A @ 250 V ac, 100 A @ 125 V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series UMK 250 | ||
Dimensions 11.3 x 4.2 x 4mm | ||
Terminal Material Copper Alloy | ||
- COO (Country of Origin):
- CH
Schurter UMK 250 Series Quick-Acting Fuses
Schurter UMK 250 series surface mount high breaking capacity fuses are quick acting and compact. The UMK 250 fuses series gives primary protection on SMD PCBs and are suitable for a wide range of applications, including industrial electronics.
High breaking capacity of up to 200 A @ 250 VAC
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.