RS PRO PC Board Non Resettable Fuse, Axial 12A, 32V ac/dc
- RS-artikelnummer:
- 764-9504
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 förpackning med 10 enheter)*
53,30 kr
(exkl. moms)
66,60 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 10 augusti 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 10 - 240 | 5,33 kr | 53,30 kr |
| 250 - 490 | 5,197 kr | 51,97 kr |
| 500 - 990 | 4,771 kr | 47,71 kr |
| 1000 - 1990 | 4,67 kr | 46,70 kr |
| 2000 + | 4,558 kr | 45,58 kr |
*vägledande pris
- RS-artikelnummer:
- 764-9504
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Current Rating | 12A | |
| Lead Orientation | Axial | |
| Voltage Rating | 32V ac/dc | |
| Fuse Speed | FF | |
| Body Material | Epoxy Coated | |
| Body Diameter | 2.65mm | |
| Body Height | 7.1mm | |
| Wire Length | 28mm | |
| Breaking Capacity at Maximum Voltage Rating | 300 A @ 32 V dc, 50 A @ 32 V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Wire Diameter | 0.8mm | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 12A | ||
Lead Orientation Axial | ||
Voltage Rating 32V ac/dc | ||
Fuse Speed FF | ||
Body Material Epoxy Coated | ||
Body Diameter 2.65mm | ||
Body Height 7.1mm | ||
Wire Length 28mm | ||
Breaking Capacity at Maximum Voltage Rating 300 A @ 32 V dc, 50 A @ 32 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Wire Diameter 0.8mm | ||
- COO (Country of Origin):
- TW
RS Very Fast Acting Axial Fuses
RS very fast acting axial fuses are a convenient and reliable solution to a vast array of application requirements.
All fuses have Thermoplaste Polyamide bodies
relaterade länkar
- Littelfuse PC Board Non Resettable Fuse 32V ac/dc
- RS PRO PC Board Non Resettable Fuse 32V ac/dc
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc
- Schurter PC Board Non Resettable Fuse 125V ac/dc