Schurter SMD Non Resettable Fuse 5A, 32 V ac, 63V dc

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
665-7403
Tillv. art.nr:
3413.0223.22
Tillverkare / varumärke:
Schurter
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schurter

Current Rating

5A

Voltage Rating

32 V ac, 63V dc

Fuse Speed

F

Body Material

Epoxy Glass

Body Length

3.2mm

Body Width

1.6mm

Body Height

0.6mm

Breaking Capacity at Maximum Voltage Rating

63 A @ 32 V ac, 63 A @ 63 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+90°C

Terminal Material

Tin Plated Copper Alloy

Dimensions

3.2 x 1.6 x 0.6mm

Fast Acting Miniature Fuses, 3.2 x 1.6mm


3.2 x 1.6 mm package
Ceramic body, tin plated copper alloy ends
Fast acting

Approvals

IEC, UL, CSA


Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

relaterade länkar