RS PRO SMD Non Resettable Fuse 200mA, 125V ac/dc
- RS-artikelnummer:
- 182-3907
- Tillverkare / varumärke:
- RS PRO
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 182-3907
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Current Rating | 200mA | |
| Voltage Rating | 125V ac/dc | |
| Fuse Speed | F | |
| Body Material | Ceramic | |
| Body Length | 6.1mm | |
| Body Width | 2.6mm | |
| Body Height | 2.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 6.1 x 2.6 x 2.6mm | |
| Resistance | 2.0195Ω | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 200mA | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Body Length 6.1mm | ||
Body Width 2.6mm | ||
Body Height 2.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Dimensions 6.1 x 2.6 x 2.6mm | ||
Resistance 2.0195Ω | ||
- COO (Country of Origin):
- TW
RS PRO Fast Acting Surface Mount Fuse
The RS PRO fast-acting square ceramic non-resettable surface mount fuse has a voltage rating of 125VAC/VDC and current rating of 200mA. It has a square cap of 2.60mm ± 0.10mm and overall size of 6.10mm ± 0.20mm. It has a non-transparent ceramic tube body that does not allow breaking or deformation. The fuse is used in portable EV chargers, cooling fan systems, battery management systems, and notebook PCs.
Features and Benefits
• Operating temperature ranging between -55°C and 125°C
• Two gold-plated brass end caps for good conductivity
• Fuse speed marking: F
• Nominal resistance: 2.0195ohms
• Fuse element: silver alloy
• Two gold-plated brass end caps for good conductivity
• Fuse speed marking: F
• Nominal resistance: 2.0195ohms
• Fuse element: silver alloy
Applications
• Wireless base stations
• Telecommunication and networking equipment
• Industrial equipment
• Medical equipment
• Telecommunication and networking equipment
• Industrial equipment
• Medical equipment
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
relaterade länkar
- RS PRO SMD Non Resettable Fuse 200mA, 125V
- Schurter SMD Non Resettable Fuse 200mA 125V ac
- Schurter SMD Non Resettable Fuse 200mA, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 200mA, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 200mA, 125V
- Schurter SMD Non Resettable Fuse 200mA 125V dc
- RS PRO SMD Non Resettable Fuse 500mA, 125V ac/dc
- RS PRO SMD Non Resettable Fuse 375mA, 125V