Schurter SMD Non Resettable Fuse 1.25A, 125 V dc, 250V ac
- RS-artikelnummer:
- 173-8119
- Tillv. art.nr:
- 3404.2417.22
- Tillverkare / varumärke:
- Schurter
Antal (1 rulle med 1000 enheter)*
12 768,90 kr
(exkl. moms)
15 961,12 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 23 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar) | Per rulle | Per enhet* |
|---|---|---|
| 1 + | 12 768,90 kr | 12,769 kr |
*vägledande pris
- RS-artikelnummer:
- 173-8119
- Tillv. art.nr:
- 3404.2417.22
- Tillverkare / varumärke:
- Schurter
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
| Brand | Schurter | |
| Current Rating | 1.25A | |
| Voltage Rating | 125 V dc, 250V ac | |
| Fuse Speed | T | |
| Body Material | Ceramic | |
| Body Length | 11.1mm | |
| Body Width | 3.8mm | |
| Body Height | 3.9mm | |
| Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 V dc, 200 A @ 250 V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Dimensions | 11.1 x 3.8 x 3.9mm | |
| Terminal Material | Gold Plated Copper Alloy | |
| Välj alla | ||
|---|---|---|
Brand Schurter | ||
Current Rating 1.25A | ||
Voltage Rating 125 V dc, 250V ac | ||
Fuse Speed T | ||
Body Material Ceramic | ||
Body Length 11.1mm | ||
Body Width 3.8mm | ||
Body Height 3.9mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 125 V dc, 200 A @ 250 V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Dimensions 11.1 x 3.8 x 3.9mm | ||
Terminal Material Gold Plated Copper Alloy | ||
- COO (Country of Origin):
- CH
Schurter UMZ Fuses
High breaking capacity
Surface mount with clip
Time-Lag
Surface mount with clip
Time-Lag
Standards
IEC 60127-4 / 2, UL 248-14, CSA C22.2 no. 248.14
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
relaterade länkar
- Schurter SMD Non Resettable Fuse 1.25A 250V ac
- Schurter SMD Non Resettable Fuse 1.25A 125V dc
- Schurter SMD Non Resettable Fuse 1.25A 250V dc
- Schurter SMD Non Resettable Fuse 1.6A 250V ac
- Schurter SMD Non Resettable Fuse 8A 250V ac
- Schurter SMD Non Resettable Fuse 12.5A 250V ac
- Schurter SMD Non Resettable Fuse 4A 250V ac
- Schurter SMD Non Resettable Fuse 630mA 250V ac