Schurter SMD Non Resettable Fuse 630mA, 125 V dc, 250V ac
- RS-artikelnummer:
- 173-8006
- Tillv. art.nr:
- 3403.0164.24
- Tillverkare / varumärke:
- Schurter
Antal (1 rulle med 2000 enheter)*
13 444,37 kr
(exkl. moms)
16 805,46 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 1 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar) | Per rulle | Per enhet* |
|---|---|---|
| 1 + | 13 444,37 kr | 6,722 kr |
*vägledande pris
- RS-artikelnummer:
- 173-8006
- Tillv. art.nr:
- 3403.0164.24
- Tillverkare / varumärke:
- Schurter
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
| Brand | Schurter | |
| Current Rating | 630mA | |
| Voltage Rating | 125 V dc, 250V ac | |
| Fuse Speed | T | |
| Body Material | Ceramic | |
| Body Length | 10.1mm | |
| Body Width | 3mm | |
| Body Height | 3.75mm | |
| Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 V dc, 200 A @ 250 V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Material | Tin Plated Copper Alloy | |
| Dimensions | 10.1 x 3 x 3.75mm | |
| Välj alla | ||
|---|---|---|
Brand Schurter | ||
Current Rating 630mA | ||
Voltage Rating 125 V dc, 250V ac | ||
Fuse Speed T | ||
Body Material Ceramic | ||
Body Length 10.1mm | ||
Body Width 3mm | ||
Body Height 3.75mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 125 V dc, 200 A @ 250 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Material Tin Plated Copper Alloy | ||
Dimensions 10.1 x 3 x 3.75mm | ||
- COO (Country of Origin):
- CH
Schurter UMT 250 Fuses
Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.
Surface Mount
High current range up to 10A
High breaking capacity
Compact design
High current range up to 10A
High breaking capacity
Compact design
Standards
IEC, UL, CSA
Approvals
VDE, UL
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
relaterade länkar
- Schurter SMD Non Resettable Fuse 630mA 250V ac
- Schurter SMD Non Resettable Fuse 630mA 250V dc
- SIBA SMD Non Resettable Fuse 630mA, 250V
- Schurter PC Board Non Resettable Fuse 250V ac
- Schurter SMD Non Resettable Fuse 1.6A 250V ac
- Schurter SMD Non Resettable Fuse 8A 250V ac
- Schurter SMD Non Resettable Fuse 12.5A 250V ac
- Schurter SMD Non Resettable Fuse 4A 250V ac