Eaton Bussmann Series PC Board Non Resettable Fuse, Radial 500mA, 250V ac

Antal (1 påse med 200 enheter)*

2 870,00 kr

(exkl. moms)

3 588,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 25 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Påse*
200 +14,35 kr2 870,00 kr

*vägledande pris

RS-artikelnummer:
169-9504
Tillv. art.nr:
SR-5-500MA-BK
Tillverkare / varumärke:
Eaton Bussmann Series
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton Bussmann Series

Current Rating

500mA

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

T

Body Diameter

8.5mm

Body Height

7.6mm

Wire Length

4.8mm

Wire Pitch

5.08mm

Breaking Capacity at Maximum Voltage Rating

35 A @ 250 V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

Eaton Bussmann

Wire Diameter

0.6mm

Cooper Bussmann SR-5 Series


Cooper Bussmann SR-5 series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.

Internationally accepted for primary and secondary overcurrent protection
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder

Note

Eaton formerly known as Bussmann


All fuses have Thermoplaste Polyamide bodies

relaterade länkar