RS PRO Non Resettable Fuse 3.5A, 250V ac

Antal (1 påse med 10 enheter)*

181,81 kr

(exkl. moms)

227,26 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 129 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar)
Per Påse
Per enhet*
1 +181,81 kr18,181 kr

*vägledande pris

RS-artikelnummer:
139-960
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Current Rating

3.5A

Voltage Rating

250V ac

Body Length

10mm

Body Width

5mm

Body Height

3.8mm

Breaking Capacity at Maximum Voltage Rating

50 A at 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Dimensions

10 x 5 x 3.8mm

COO (Country of Origin):
CN

RS PRO Non-Resettable Fuse, 3.5 A Current Rating


This RS PRO non-resettable fuse is designed for reliable circuit protection in various electrical applications. With a current rating of 3.5 A, it ensures safety by interrupting excessive current flow, preventing damage to equipment.

Features and Benefits


Easy Fuse Replacement: Simplifies maintenance and reduces downtime
RoHS-Compliant and Halogen-Free: Environmentally friendly and safe for use
Wide Operating Temperature Range: Suitable for diverse environments from -55 °C to 125 °C
Heat-Resistant Fuse holder, UL94 V-0: Provides enhanced safety with flame-retardant properties
260°C Reflow Capable Fuse holder: Compatible with high-temperature soldering processes
Holder Sized to Fit a Range of Nano2 Type Fuses: Versatile and adaptable for various applications

Applications


Ideal for use in consumer electronics, industrial machinery, and automotive systems where reliable overcurrent protection is essential.

Additional Information


Complies with key safety standards, ensuring dependable performance in critical applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

relaterade länkar