- RS-artikelnummer:
- 719-0888
- Tillv. art.nr:
- TEK100
- Tillverkare / varumärke:
- Martindale
18 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
674,98 kr
(exkl. moms)
843,72 kr
(inkl. moms)
Enheter | Per unit |
1 + | 674,98 kr |
Kalibrerade alternativ:
- Typ av kalibrering:
- RSCAL
- RS-artikelnummer
- 716-1076
Pris (ex. moms) Varje
1 258,98 kr
(exkl. moms)
1 573,72 kr
(inkl. moms)
- RS-artikelnummer:
- 719-0888
- Tillv. art.nr:
- TEK100
- Tillverkare / varumärke:
- Martindale
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
Non-Contact Voltage Indicator Martindale TEK100
A non-contact, 100 V ac to 600 V ac voltage indicator with both audible and visual voltage warning. A self-test feature (which ensures the unit is working) transmits a 50 Hz signal to the sensing device testing the integrity of the internal circuitry. Proving the unit is fully functional and avoids the need for a separate proving unit.
Pocket-sized unit
Voltage detection without making contact
100 V ac → 600 V ac range
LED light indicators
Audible indicator
Self-test function means there is no need to use proving units
Replacement PP3 batteries can be purchased separately (Stock No. 394-9059)
CAT IV 600 V
Voltage detection without making contact
100 V ac → 600 V ac range
LED light indicators
Audible indicator
Self-test function means there is no need to use proving units
Replacement PP3 batteries can be purchased separately (Stock No. 394-9059)
CAT IV 600 V
Supplied with
1 x PP3 battery
Specifikationer
Attribute | Value |
---|---|
Indicator Type | Voltage |
Battery Type | 9V |
Audible Tone | Yes |
Power Source | Battery |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Weight | 140g |
Height | 202mm |
Length | 32mm |
Maximum Detection Voltage | 600V ac |
Minimum Detection Voltage | 100V ac |
Maximum Operating Temperature | +50°C |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 1000 V, 600 V |
Model Number p | TEK 100 |
Width | 22mm |
Minimum Operating Temperature | 0°C |
- RS-artikelnummer:
- 719-0888
- Tillv. art.nr:
- TEK100
- Tillverkare / varumärke:
- Martindale