- RS-artikelnummer:
- 202-0896
- Tillv. art.nr:
- VP52-2
- Tillverkare / varumärke:
- FLIR
14 I lager för leverans inom 3-5 arbetsdagar
Nästa dag-leverans inte möjlig
Pris (ex. moms) Varje
2 095,54 kr
(exkl. moms)
2 619,42 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 095,54 kr |
- RS-artikelnummer:
- 202-0896
- Tillv. art.nr:
- VP52-2
- Tillverkare / varumärke:
- FLIR
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The FLIR VP52-2 is a durable, CAT IV-rated non-contact voltage detector featuring light, vibration, and beeper feedback alarms and a powerful LED flashlight. Use the VP52-2 to reliably check whether an AC circuit is live before beginning work
detect voltage on exposed conducting parts or through insulation
identify live wires within switchboxes, switches, and outlets
or trace live wires and map circuits. With an ergonomic and drop-tested design, the FLIR VP52-2 is the right choice for professionals performing field troubleshooting and verification of electrical installations within residential, commercial, and industrial buildings.
Designed for long-term, trouble-free operation
Offers an ergonomic design thats easy to grip and operate
Provides high-end features that improve work efficiency
Offers an ergonomic design thats easy to grip and operate
Provides high-end features that improve work efficiency
Specifikationer
Attribute | Value |
---|---|
Indicator Type | Voltage |
Battery Type | AAA |
Calibrated | UKAS |
Audible Tone | Yes |
ATEX Approval | No |
Maximum Detection Voltage | 1000V ac |
Minimum Detection Voltage | 24V ac |
Model Number p | VP52-2™ |