Schmersal Non-Contact Safety Switch, Plastic Housing
- RS-artikelnummer:
- 623-2944
- Tillv. art.nr:
- BPS 300
- Tillverkare / varumärke:
- Schmersal
86 I lager för avsändande samma dag
48 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Varje
121,55 kr
(exkl. moms)
151,94 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 9 | 121,55 kr |
10 - 14 | 116,67 kr |
15 + | 111,34 kr |
- RS-artikelnummer:
- 623-2944
- Tillv. art.nr:
- BPS 300
- Tillverkare / varumärke:
- Schmersal
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
BNS 303, Coded, Barrel
Control category up to 3 to EN954-1
Output function indicated at rear of switch by LED
IP67 protection
Suitable for food industry if using BPS303 magnet
Dimensions: L 44mm x W 45mm
Output function indicated at rear of switch by LED
IP67 protection
Suitable for food industry if using BPS303 magnet
Dimensions: L 44mm x W 45mm
Note
Actuating magnet not included
Caution
EN60947-5-3 standard is only met if entire system consisting of safety sensor (BNS303), magnet (BPS) and a safety monitoring module (AES) is used.
Standards
IEC/EN60947-5-3, BG-GS-ET-14, EN1088
Approvals
BG, UL, CSA
Schmersal Non-Contact Safety Switch, 30mm Length, 15mm Width - BPS 300
Looking for a simple safety solution for your industrial guard doors? Choose this non-contact safety switch from Schmersal. It works with a magnetic actuator to stop the machine from running when guard doors are opened for improved security and reduced mechanical wear.
This component has excellent shock and vibration resistance, so it can withstand use on heavy-duty machinery. It also has an IP67 (ingress protection) rating, which means it can resist dust and immersion in up to 1m of water for 30 minutes. This makes it a good choice for use in dusty or damp environments.
This component has excellent shock and vibration resistance, so it can withstand use on heavy-duty machinery. It also has an IP67 (ingress protection) rating, which means it can resist dust and immersion in up to 1m of water for 30 minutes. This makes it a good choice for use in dusty or damp environments.
Features & Benefits
• Light weight of 30g to reduce strain on your equipment
• Thermoplastic housing material for durability and wear resistance
• Light-emitting diode (LED) indicator at the rear of the switch to clearly show output function
• Compact dimensions of 30 (diameter) x 15mm (width) for space efficiency in small enclosures
• Thermoplastic housing material for durability and wear resistance
• Light-emitting diode (LED) indicator at the rear of the switch to clearly show output function
• Compact dimensions of 30 (diameter) x 15mm (width) for space efficiency in small enclosures
Applications
• Chemical processing equipment
• Packaging machinery
• Packaging machinery
How do I install this safety switch?
This safety switch is easy to install. It comes with screws that you can use to fasten it to doors. These screws are tamper-proof to prevent bypassing for enhanced safety and security.
Specifikationer
Attribute | Value |
---|---|
Housing Material | Plastic |
Actuator Type | Magnetic |
IP Rating | IP67 |
Length | 30mm |
Width | 15mm |