Schmersal BPS Series Non-Contact Safety Switch, 316 Stainless Steel Housing
- RS-artikelnummer:
- 617-5352
- Tillv. art.nr:
- BPS 33S
- Tillverkare / varumärke:
- Schmersal
171 I lager för avsändande samma dag
41 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Varje
368,52 kr
(exkl. moms)
460,65 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 9 | 368,52 kr |
10 - 14 | 353,66 kr |
15 + | 338,25 kr |
- RS-artikelnummer:
- 617-5352
- Tillv. art.nr:
- BPS 33S
- Tillverkare / varumärke:
- Schmersal
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Schmersal Actuating Magnet, 14.5 (L) x 88 (W) x 27mm (H) - BPS 33S
Use this actuating magnet from Schmersal as part of a safety system to protect your work environment from machine hazards. It's specifically designed for use with the BNS33 series of magnetic non-contact safety switches, making it simple to install a complete safety device. The magnet works by opening or closing the switch when the sensor is at a particular distance, allowing you to shut off your machinery in the event of an emergency or dangerous event. You can use this magnet in demanding industrial conditions where frequent washdowns are necessary thanks to its IP69K (ingress protection) rating, which means it's protected against dust and can withstand exposure to high-pressure and high-temperature water.
Features & Benefits
• Includes a tamper-proof screw for improved security
• Thermoplastic material with a stainless-steel enclosure for strength, durability and resistance to corrosion, ensuring reliable performance over a long product life
• Thermoplastic material with a stainless-steel enclosure for strength, durability and resistance to corrosion, ensuring reliable performance over a long product life
Applications
• Packaging machinery
• Food and beverage processing
• Process control applications
• Food and beverage processing
• Process control applications
How much space does this actuating magnet take up?
The magnet has compact dimensions of 88 (length) x 27 (width) x 14.5mm (depth), so it can fit into small spaces. It's also suitable for concealed mounting for added space efficiency.
Specifikationer
Attribute | Value |
---|---|
Housing Material | 316 Stainless Steel |
Actuator Type | Magnetic |
Series | BPS |
IP Rating | IP67 |
Width | 27mm |
Length | 88mm |
Depth | 14.5mm |