Abracon Networking Module 100 kHz 10/100 Base-TX
- RS-artikelnummer:
- 240-0883
- Tillv. art.nr:
- ARJM11D7-104-AB-EW2
- Tillverkare / varumärke:
- Abracon
Försörjningsbrist
På grund av en global utbudsbrist vet vi inte när detta kommer att finnas i lager igen.
- RS-artikelnummer:
- 240-0883
- Tillv. art.nr:
- ARJM11D7-104-AB-EW2
- Tillverkare / varumärke:
- Abracon
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
| Brand | Abracon | |
| Product Type | Networking Module | |
| Sub Type | Single Port | |
| Frequency | 100kHz | |
| Interface Type | 10/100 Base-TX | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Height | 13.6mm | |
| Length | 21.3mm | |
| Standards/Approvals | UL, RoHS/RoHS II, IEEE 802.3 | |
| Series | ARJM11 | |
| Width | 15.9 mm | |
| Välj alla | ||
|---|---|---|
Brand Abracon | ||
Product Type Networking Module | ||
Sub Type Single Port | ||
Frequency 100kHz | ||
Interface Type 10/100 Base-TX | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Height 13.6mm | ||
Length 21.3mm | ||
Standards/Approvals UL, RoHS/RoHS II, IEEE 802.3 | ||
Series ARJM11 | ||
Width 15.9 mm | ||
The Abracon Base-T Magnetics Module is Suitable for wide range of application such as Single port 10/100/1G/5G Base-T LAN, Network Interface Cards, Switches/Routers, Network attached storage, Servers, NICs and Media converters.
IEEE 802.3 compliant and UL certified
High performance integrated magnetics for EMI suppression
Suitable for CAT5 and CAT6 UTP cabling
RoHS peak wave solder temperature rating 265°C
Extended operating temperature -40 to 85°C option
relaterade länkar
- Abracon ARJM11D7-104-AB-EW2 Networking Module 100 kHz 10/100 Base-TX
- WIZnet Inc Networking Module 80 MHz 10/100 Base-TX
- WIZnet Inc WIZ820IO Networking Module 80 MHz 10/100 Base-TX
- Lantronix UD110000B-01 300 kbps Networking Module 48 MHz 10/100 Base-TX
- Abracon 100 Mbps Networking Module RJ45, Ethernet
- Abracon ARJP11A-MASA-B-A-EMU2 100 Mbps Networking Module RJ45, Ethernet
- Networking Modules
- Phoenix Contact 2902853 Fibre Optic Converter 80 MHz 10/100 Base-TX