Ideal Networks NaviTEK NT Plus Network Tester RJ45

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.

Alternativ

Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

Varje

8 695,59 kr

(exkl. moms)

10 869,49 kr

(inkl. moms)

RS-artikelnummer:
897-7166
Tillv. art.nr:
R151003
Tillverkare / varumärke:
Ideal Networks
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Ideal Networks

Classification

Cat5e

Equipment Type

Network Tester

Connector Type

RJ45

Tone

Yes

Model Number p

NaviTEK NT Plus

Power Source

Battery

Battery Type

Rechargeable

Battery Life

5 h

Dimensions

80 x 40 x 175mm

Weight

400g

Display Type

LCD

Height

175mm

Length

80mm

Width

40mm

COO (Country of Origin):
MY

Ideal Networks Network Cable Tester


The Ideal Networks NaviTEK NT Plus network cable tester is ideal for troubleshooting and maintaining active and passive copper and fibre networks. They incorporate an improved graphical interface which enables network technicians to pinpoint and solve network connectivity issues faster than ever before. Tests can be saved as pdf reports and shared with colleagues and clients using the freely downloadable IDEAL AnyWare app. It contains a Network Troubleshooter NaviTEK NT PLUS test unit, a remote unit No. 1, a rechargeable power module PSU EU/UK/US adaptors, 2 x Patch cables -30cm, Cat. 5e STP, USB Wi-Fi adapter, a quick reference guide and a carry case.

Features and Benefits


• Copper and fibre test interfaces
• Internal memory for 5000 test reports
• Generate test reports (PDF or CSV)
• Fast detection of link and IP information including duplex, speed, port ID, VLAN,
• DNS, DHCP, Gateway status and IP address
• Detects services such as ISDN, POTS and PoE
• Accurate wire mapping including length measurement and distance to fault
• Rugged, compact design permits use in confined spaces
• Not susceptible to virus and malware attack
• Advanced wiremap for miswires, split pairs, opens and shorts
• Distance to opens and shorts (TDR)
• PoE/PoE+ detection
• Tone generator for cable tracing
• Ping and Traceroute testing
• Hub blink for port identification
• DHCP client
• Switch detection -10/100/1000 Mb/s
• User-exchangeable RJ45 inserts
• Support for up to 12 wiremap remotes
• Backlit colour screen
• Auto test button performs a suite of network tests
• Network Probe provides detailed port and network information of each device
• Port identification using EDP/CDP/LLDP protocols
• VLAN detection and support
• Network scan
• Traffic utilisation bar graph
• Not susceptible to virus and malware attack

Applications


• Security systems
• Data centres
• Telecommunication

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007