StarTech.com USBC-PWRTESTER Network Tester USB

Antal (1 enhet)*

301,55 kr

(exkl. moms)

376,94 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Beställningar under 500,00 kr (exkl. moms) kostar 119,00 kr.
I lager
  • 74 enhet(er) är redo att levereras
  • Plus 7 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 36 enhet(er) från den 15 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +301,55 kr

*vägledande pris

RS-artikelnummer:
473-456
Tillv. art.nr:
USBC-PWRTESTER
Tillverkare / varumärke:
StarTech.com
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

StarTech.com

Product Type

Network Cable Tester

Equipment Type

Network Tester

Connector Type

USB

Model Number

USBC-PWRTESTER

Power Source

Bus Powered

Display Type

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Width

2.3 in

Length

0.9in

Height

0.4in

Weight

0.4oz

Standards/Approvals

USB Power Delivery 3.1 Extended Power Range (EPR)

COO (Country of Origin):
CN
The StarTech.com sbi-directional USB-C Power Tester is a practical tool to accurately monitor voltage, current, and wattage in any USB-C power scenario. It is ideal for technicians and IT pros for immediate, clear test readings anywhere. Use this tester to monitor and maintain reliable performance in power-sensitive setups. The USB-C Digital Power Tester is compact and suitable for testing mounted USB-C devices or hard-to-reach device ports. Its portable design makes it a lightweight and essential addition to any IT Pro's toolkit. This USB-C tester can quickly diagnose power issues with docking stations, hubs, chargers, and connected devices. The digital display provides real-time measurements and rotates 180 degrees with the press of a button, ensuring clear visibility when testing power flow from any direction.

Bi-directional usb-c power tester measures voltage current and wattage in any direction

Digital display with 180-degree flip rotation for real-time at-a-glance readings

Portable design ideal for it professionals for quick power troubleshooting

Identifies power delivery issues in usb-c docking stations chargers and hubs

Tests usb-c cables for full power transmission and validates high-power device performance

Supports usb data pass-through up to 10gbps including dp alt mode video

Measures 4.5v-50v 50ma-6.5a and up to 240w usb power delivery 3.1 epr

Ideal for testing usb-c charging stations verifying power delivery and diagnosing port or cable issues

Usb type-c male to female design not compatible with thunderbolt 3 devices

Relaterade länkar