Hirschmann 942300002, Network Switch 3 Port Ethernet Switch RJ-45
- RS-artikelnummer:
- 324-257
- Tillv. art.nr:
- 942300002
- Tillverkare / varumärke:
- Hirschmann
Antal (1 enhet)*
23 856,68 kr
(exkl. moms)
29 820,85 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Ny produkt − Förbeställ idag
- Leverans från den 18 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 23 856,68 kr |
*vägledande pris
- RS-artikelnummer:
- 324-257
- Tillv. art.nr:
- 942300002
- Tillverkare / varumärke:
- Hirschmann
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
| Brand | Hirschmann | |
| Number of Ports | 3 | |
| Switch Type | Network Switch | |
| Model | 942300002 | |
| Plug Type | RJ-45 | |
| Välj alla | ||
|---|---|---|
Brand Hirschmann | ||
Number of Ports 3 | ||
Switch Type Network Switch | ||
Model 942300002 | ||
Plug Type RJ-45 | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- DE
The Hirschmann Ruggedized EAGLE40 Industrial Firewall exceeds standard expectations by offering advanced Stateful and Deep Packet Inspection capabilities. It combines these features with next generation multiport configurability, ensuring maximum cybersecurity performance for industrial environments. Designed to withstand harsh conditions, the EAGLE40 provides robust protection against cyber threats while maintaining seamless network operation, making it ideal for critical industrial applications.
IP20 protection rated
EN 55032 Class A certified
CE FCC and EN 61131 standard
UL 62368 safety standard
EN 55032 Class A certified
CE FCC and EN 61131 standard
UL 62368 safety standard
Relaterade länkar
- Hirschmann SPIDER-SL-20-08T1999999TY9HHHH, Network Switch 8 Port Ethernet Switch RJ-45
- MOXA IM-6700A-4MSC2TX, Network Switch 6 Port Ethernet Switch RJ-45
- MOXA RM-G4000-2MSC4TX, Network Switch 6 Port Ethernet Switch RJ-45
- MOXA IM-6700A-8TX, Network Switch 8 Port Ethernet Switch RJ-45
- MOXA RM-G4000-4MSC2TX, Network Switch 6 Port Ethernet Switch RJ-45
- MOXA LM-7000H-4TX, Network Switch 4 Port Ethernet Switch RJ-45
- MOXA RM-G4000-8TX, Network Switch 8 Port Ethernet Switch RJ-45
- MOXA RM-G4000-2MST4TX, Network Switch 6 Port Ethernet Switch RJ-45