Siemens Ethernet Switch

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.

Alternativ

Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

Varje

21 922,66 kr

(exkl. moms)

27 403,32 kr

(inkl. moms)

RS-artikelnummer:
848-7648
Tillv. art.nr:
6GK5212-2BB00-2AA3
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

RJ45 Ports

12

Height

125mm

Width

120mm

Depth

124mm

Dimensions

120 x 124 x 125mm

RoHS-status: Undantagen

COO (Country of Origin):
DE

SCALANCE X200 - Ethernet switch


Managed Industrial Ethernet Switch
For setting up Ethernet networks with 10/100Mbit/s
Line, star and ring structure with switching functionality
Range up to 26,000 m
Subscriber or network connections electrical or optical depending on the device port characteristics
Redundant voltage feed
Diagnosis at the device itself using LED
Accessories, see RS Stock No. 614-0643

Approvals

  CE, C-Tick

Siemens Ethernet Switch, 0.1A Current Rating, 120 (W) x 125 (H) x 124mm (D) - SCALANCE Series - 6GK5212-2BB00-2AA3


Easily connect devices to your work's network with this Ethernet switch from Siemens. Thanks to its 12 RJ45 ports, multiple appliances can communicate at once for convenient network management. By providing both 10 and 100Mbit/s speeds, the unit ensures fast data transfer rates to give you efficient file exchange. Easy-to-read LED indicators on the component's front plate signal faults in individual ports for quick diagnostics. The unit's built-in ring redundancy function uses backup data paths if your connections fail, minimising disruption to processes from network issues. Use this switch to control automated manufacturing equipment from your PLC.

Features & Benefits


• Supports both DIN rail and wall mounting for versatile installation
• Low power loss of 7.92W for energy-efficient network connections
• IP30 rating indicates protection against solid objects larger than 2.5mm for resistance to wear from tools and wires
• Broad operating temperature range between -40°C and +60°C for use in harsh industrial conditions

Does this Ethernet switch come with installation instructions?


This unit comes supplied with a CD manual for easy installation and operation.

relaterade länkar