Murrelektronik Limited 58 Series DIN Rail Mount Network Hub, 16 RJ45 Ports, 1000Mbit/s Transmission, 9 → 48V dc
- RS-artikelnummer:
- 285-5849
- Tillv. art.nr:
- 58174
- Tillverkare / varumärke:
- Murrelektronik Limited
Antal (1 enhet)*
4 451,40 kr
(exkl. moms)
5 564,25 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 451,40 kr |
*vägledande pris
- RS-artikelnummer:
- 285-5849
- Tillv. art.nr:
- 58174
- Tillverkare / varumärke:
- Murrelektronik Limited
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
| Brand | Murrelektronik Limited | |
| Transmission Speed | 1000Mbit/s | |
| RJ45 Ports | 16 | |
| Nominal Supply Voltage | 9 → 48V dc | |
| Mounting | DIN Rail Mount | |
| Series | 58 | |
| Välj alla | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Transmission Speed 1000Mbit/s | ||
RJ45 Ports 16 | ||
Nominal Supply Voltage 9 → 48V dc | ||
Mounting DIN Rail Mount | ||
Series 58 | ||
RoHS-status: Undantagen
The Murrelektronik Limited unmanaged switch, full duplex, Ethernet connection or data traffic LED display.
IP20 Degree of protection
CE, UKCA, cULus certified
CE, UKCA, cULus certified
relaterade länkar
- Murrelektronik Limited 58 Series DIN Rail Mount Network Hub 1000Mbit/s Transmission, 48V
- Murrelektronik Limited 58 Series DIN Rail Mount Network Hub 1000Mbit/s Transmission, 48V
- Murrelektronik Limited 58 Series DIN Rail Mount Network Hub 1000Mbit/s Transmission, 9 → 48V dc
- Murrelektronik Limited 58 Series DIN Rail Mount Network Hub 1000Mbit/s Transmission, 24V dc
- Murrelektronik Limited 58 Series DIN Rail Mount Network Hub 100Mbit/s Transmission, 9 → 48V dc
- Murrelektronik Limited 58 Series DIN Rail Mount Network Hub 100Mbit/s Transmission, 9 → 48V dc
- Murrelektronik Limited 58 Series DIN Rail Mount Network Hub 100Mbit/s Transmission, 9 → 36V dc
- Murrelektronik Limited 58 Series DIN Rail Mount Network Hub 100Mbit/s Transmission, 9 → 30V dc