Trendnet TI Series DIN Rail, Wall Industrial Ethernet Switch, 8 RJ45 Ports, 10/100/1000Mbit/s Transmission, 12 →
- RS-artikelnummer:
- 283-6089
- Distrelec artikelnummer:
- 300-84-358
- Tillv. art.nr:
- TI-G80
- Tillverkare / varumärke:
- Trendnet
Antal (1 enhet)*
1 369,32 kr
(exkl. moms)
1 711,65 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 30 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 19 enhet(er) från den 16 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 369,32 kr |
*vägledande pris
- RS-artikelnummer:
- 283-6089
- Distrelec artikelnummer:
- 300-84-358
- Tillv. art.nr:
- TI-G80
- Tillverkare / varumärke:
- Trendnet
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
| Brand | Trendnet | |
| Transmission Speed | 10/100/1000Mbit/s | |
| RJ45 Ports | 8 | |
| Nominal Supply Voltage | 12 → 56V dc | |
| Mounting | DIN Rail, Wall | |
| Series | TI | |
| Välj alla | ||
|---|---|---|
Brand Trendnet | ||
Transmission Speed 10/100/1000Mbit/s | ||
RJ45 Ports 8 | ||
Nominal Supply Voltage 12 → 56V dc | ||
Mounting DIN Rail, Wall | ||
Series TI | ||
- COO (Country of Origin):
- CN
The 8-Port Hardened Industrial Gigabit DIN-Rail Switch designed for extreme industrial environments. With a 16 Gbps switching capacity and dual redundant power inputs, this switch offers reliable performance and zero downtime applications.
8 Gigabit Ethernet ports for high-speed connectivity
Hardened IP30 rated metal switch for durability
Dual redundant power inputs with overload current protection for uninterrupted power supply
16 Gbps switching capacity for efficient data transfer
Alarm output triggered by power failure to alert users
Includes DIN-rail and wall mounts for flexible installation options
Wide operating temperature range of -40 to 75 degreeC (-40 to 167 ºF) for extreme conditions
Hardened IP30 rated metal switch for durability
Dual redundant power inputs with overload current protection for uninterrupted power supply
16 Gbps switching capacity for efficient data transfer
Alarm output triggered by power failure to alert users
Includes DIN-rail and wall mounts for flexible installation options
Wide operating temperature range of -40 to 75 degreeC (-40 to 167 ºF) for extreme conditions
relaterade länkar
- Trendnet TI Series DIN Rail 5 RJ45 Ports 12 →
- Delta Electronics DVS Series DIN Rail 8 RJ45 Ports 12
- Delta Electronics DVS Series DIN Rail 5 RJ45 Ports 12
- Advantech EKI Series DIN Rail 5 RJ45 Ports 12 → 48V dc
- Siemens 6GK5786 Series DIN Rail 1 RJ45 Ports, 450/1000Mbit/s Transmission
- Planet ICG Series Desktop Wall Gateway Module 1000Mbit/s Transmission, 24V
- Brainboxes Industrial Ethernet Switch 1000Mbit/s Transmission, 5 → 30V dc
- Siemens Ethernet Switch 10/100/1000Mbit/s Transmission, 24V dc