Phoenix Contact Ethernet Switch
- RS-artikelnummer:
- 239-3652
- Tillv. art.nr:
- 1225201
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 enhet)*
4 721,97 kr
(exkl. moms)
5 902,46 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 721,97 kr |
*vägledande pris
- RS-artikelnummer:
- 239-3652
- Tillv. art.nr:
- 1225201
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
- COO (Country of Origin):
- AT
The Phoenix Contact power supply for the ERS 1000-R room operator panels with voltage feed-in via the Ethernet cable. The power supply enables daisy-chain cabling of up to 2x 10 devices. Input voltage range is 22 V DC to 30 V DC.
One power supply for several ERS 1000-R devices via the Ethernet cable
Reduced cabling work for installing ERS 1000-R devices with daisy-chain cabling
Connection of several ERS 1000-R devices to the network via 2 switch ports
Space-saving mounting on a DIN rail
Feed-in via one standard power supply unit with 24 V DC
Reduced cabling work for installing ERS 1000-R devices with daisy-chain cabling
Connection of several ERS 1000-R devices to the network via 2 switch ports
Space-saving mounting on a DIN rail
Feed-in via one standard power supply unit with 24 V DC
relaterade länkar
- Phoenix Contact Ethernet Switch
- NVIDIA Jetson Orin Nano 8GB Developer Kit 945-13766-0005-000
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/230V
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input
- FTDI Chip RS485 USB A Male to Cable End Converter Cable