N-Tron TX Series DIN Rail Mount Ethernet Switch, 8 RJ45 Ports, 10/100Mbit/s Transmission, 10 → 49V dc

Antal (1 enhet)*

19 785,92 kr

(exkl. moms)

24 732,40 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 20 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +19 785,92 kr

*vägledande pris

RS-artikelnummer:
212-538
Distrelec artikelnummer:
302-13-292
Tillv. art.nr:
7010TX
Tillverkare / varumärke:
N-Tron
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

N-Tron

Transmission Speed

10/100Mbit/s

RJ45 Ports

8

Nominal Supply Voltage

10 → 49V dc

Mounting

DIN Rail Mount

Series

TX

COO (Country of Origin):
US
The Red Lion Controls industrial Ethernet switch is housed in a rugged industrial metal enclosure and offers a powerful combination of eight 10/100BaseTX copper ports and two SFP gigabit ports. It is ideally suited for use in industrial applications such as factory floor control networks, utilities, wind turbines, wastewater treatment facilities, rail car, intelligent traffic control and transportation applications, and any other application where high reliability, superior noise immunity, extreme ruggedness, and extended distance are required.

Store and forward technology
Rugged industrial DIN rail enclosure
Redundant power inputs

Relaterade länkar