StarTech.com 2 Port USB Network Adapter 10/100/1000Mbit/s Network Speed
- RS-artikelnummer:
- 102-601
- Tillv. art.nr:
- USB31000S2H
- Tillverkare / varumärke:
- StarTech.com
Antal (1 enhet)*
663,04 kr
(exkl. moms)
828,80 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 20 enhet(er) från den 29 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 663,04 kr |
*vägledande pris
- RS-artikelnummer:
- 102-601
- Tillv. art.nr:
- USB31000S2H
- Tillverkare / varumärke:
- StarTech.com
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
| Brand | StarTech.com | |
| Number of Ports | 2 | |
| Network Speed | 10/100/1000Mbit/s | |
| Wake On LAN | Yes | |
| Välj alla | ||
|---|---|---|
Brand StarTech.com | ||
Number of Ports 2 | ||
Network Speed 10/100/1000Mbit/s | ||
Wake On LAN Yes | ||
- COO (Country of Origin):
- CN
The StarTech.com USB 3.0 to Gigabit Network Adapter with built In 2 port USB hub. This USB 3.0 to Gigabit network adapter gives you wired network access and provides two USB 3.0 pass through ports allowing you to connect additional USB devices.
USB powered for easy portability
Wake on LAN support
Up to 9K jumbo frame support
Auto MDIX support
Full duplex flow control support
IEEE 802.1Q VLAN tagging support
Wake on LAN support
Up to 9K jumbo frame support
Auto MDIX support
Full duplex flow control support
IEEE 802.1Q VLAN tagging support
relaterade länkar
- StarTech.com 4 Port USB Ethernet Adapter 10/100/1000Mbit/s Network Speed
- StarTech.com Port USB Network Adapter USB C USB to RJ45 10/100/1000Mbit/s Network Speed
- StarTech.com Port USB Ethernet Adapter USB 3.0 USB A to SFP Fibre Optic 1000Mbit/s Network Speed
- StarTech.com Port USB Ethernet Adapter USB 3.0 USB A to Ethernet 1000Mbit/s Network Speed
- StarTech.com Port USB Ethernet Adapter USB 3.0 USB A to RJ45 10/100/1000Mbit/s Network Speed
- StarTech.com Port USB Ethernet Adapter USB 3.0 USB C to RJ45 10/100/1000Mbit/s Network Speed
- StarTech.com Port USB Ethernet Adapter USB 3.1 USB C to RJ45 10/100/1000Mbit/s Network Speed
- StarTech.com 2 Port USB Ethernet Adapter USB 3.0 USB A to RJ45 10/100/1000Mbit/s Network Speed