- RS-artikelnummer:
- 811-2628
- Tillv. art.nr:
- E855/1
- Tillverkare / varumärke:
- Eclipse
15 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 par
844,02 kr
(exkl. moms)
1 055,02 kr
(inkl. moms)
Par | Per Pair |
1 - 4 | 844,02 kr |
5 - 9 | 801,83 kr |
10 - 29 | 759,65 kr |
30 + | 708,94 kr |
- RS-artikelnummer:
- 811-2628
- Tillv. art.nr:
- E855/1
- Tillverkare / varumärke:
- Eclipse
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Eclipse Rubber-Covered Neodymium Pot Magnet
The Eclipse rubber-covered neodymium pot magnet offers strong holding force that resists corrosion and protects against surface damage. The Santoprene rubber coating protects the magnet even in humid conditions where corrosion is more likely and has pull force up to 42kg. It is recommended for use with painted or varnished articles or applications where a strong magnetic force is required without scratching or marking.
Features and Benefits
Total height (including bush length) of 17mm and 88mm diameter
Bush diameter is 12mm
Even after years of use the holding force is not weakened
Excellent resistance to corrosion
Extremely good sheer forces - high resistance to sliding
M8 screw head size
Bush diameter is 12mm
Even after years of use the holding force is not weakened
Excellent resistance to corrosion
Extremely good sheer forces - high resistance to sliding
M8 screw head size
Specifikationer
Attribute | Value |
---|---|
Magnet Type | Pot |
Width/Diameter | 88mm |
Thread Size | M8 |
Pull Force | 42kg |
Thickness | 8.5mm |
Attachment Type | Threaded Hole M8 |
Length | 17mm |