Stanley 5-21-103 Cordless Angle Grinder, Cordless

Antal (1 enhet)*

170,27 kr

(exkl. moms)

212,84 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 6 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +170,27 kr

*vägledande pris

RS-artikelnummer:
561-916
Tillv. art.nr:
5-21-103
Tillverkare / varumärke:
Stanley
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Stanley

Type

Nibbler

Multitool Type

Angle Grinder

Corded/Cordless

Cordless

Plug Type

Cordless

Length

270mm

Model Number

5-21-103

RoHS-status: Undantagen

COO (Country of Origin):
GB
The DeWALT SURFORM 270mm Moulded Body Plane is a versatile woodworking tool designed for efficient shaving and shaping of material from various surfaces. Its easy-to-control design allows for fast material removal, making it ideal for both rough shaping and fine-tuning. Fitted with a replaceable standard cut blade for general-purpose use, it features instant blade mounting and dismounting for quick and convenient changes, enhancing productivity on the job.

Fitted with replaceable standard cut blade which ideal for general purpose use
General purpose use
Instant mounting and dismounting of blade
Lightweight plastic moulded body for strength and durability
Thumb screw for quick blade release and no tools required
Uses all types of 250 mm long blades
Very handy

relaterade länkar