DeWALT DCE555N-XJ XJ Cordless Drywall Cut Out Tool
- RS-artikelnummer:
- 172-995
- Tillv. art.nr:
- DCE555N-XJ
- Tillverkare / varumärke:
- DeWALT
Antal (1 enhet)*
2 340,80 kr
(exkl. moms)
2 926,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 2 enhet(er) levereras från den 26 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 340,80 kr |
*vägledande pris
- RS-artikelnummer:
- 172-995
- Tillv. art.nr:
- DCE555N-XJ
- Tillverkare / varumärke:
- DeWALT
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
| Brand | DeWALT | |
| Multitool Type | Drywall Cut Out Tool | |
| Product Type | Multitool | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Overall Length | 240mm | |
| Speed | 26000 rpm | |
| Overall Width | 46mm | |
| Series | XJ | |
| Weight | 0.79kg | |
| Standards/Approvals | CE marked | |
| Battery Capacity | 5Ah | |
| Välj alla | ||
|---|---|---|
Brand DeWALT | ||
Multitool Type Drywall Cut Out Tool | ||
Product Type Multitool | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Overall Length 240mm | ||
Speed 26000 rpm | ||
Overall Width 46mm | ||
Series XJ | ||
Weight 0.79kg | ||
Standards/Approvals CE marked | ||
Battery Capacity 5Ah | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- MX
The DeWALT 18V XR Drywall Cut Out Tool is a powerful and compact brushless motor tool that provides high working efficiency, making it perfect for cutting through drywall with ease. With a runtime of 54 meters of 12.5mm drywall per 5Ah battery, this tool offers class-leading power and runtime levels, making it a must-have for professionals and DIY enthusiasts alike.
18V OR30 Brushless Motor for powerful and efficient performance
Removable Depth Guard for setting required DOC easily and accurately
Removable Dust Guard for a dust-free working environment without impeding line of sight
Tool-free Collet Drywall Bits removal for easy use