FEIN AKFH 18-5 AS Cordless Oscillating Tool, Cordless
- RS-artikelnummer:
- 126-801
- Tillv. art.nr:
- 71380563000
- Tillverkare / varumärke:
- FEIN
Antal (1 enhet)*
22 229,87 kr
(exkl. moms)
27 787,34 kr
(inkl. moms)
Lägg till 1 enhet för att få fri frakt
- Leverans från den 12 mars 2026
Enheter | Per enhet |
|---|---|
| 1 + | 22 229,87 kr |
*vägledande pris
- RS-artikelnummer:
- 126-801
- Tillv. art.nr:
- 71380563000
- Tillverkare / varumärke:
- FEIN
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | FEIN | |
| Product Type | Bevelling Machine | |
| Multitool Type | Oscillating Tool | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Plug Type | Cordless | |
| Vibration Level | 3.1m/s² | |
| Noise Level | 96dB | |
| Speed | 7500 rpm | |
| Number of Batteries | 2 | |
| Standards/Approvals | No | |
| Series | AKFH 18-5 AS | |
| Weight | 2.52kg | |
| Contents | 1 AKFH 18-5 AS Including 45° Milling Head, 1 Plastic Tool Case (L-BOXX 238), 2 ProCORE 18 V 8.0 Ah Battery Pack, 1 x 4 mm Socket Head Wrench, 1 Pack of 10 Sx Indexable Tips, Chamfer for Universal Use, 1 Cutting Paste, 1 Guide Roller, 1 x Tx 15 Torx Screwdriver, 1 x GAL18 V-160 AS Rapid Charger, 3 x Clamping Screws SX, 21.69 mm in Diameter for 45° Chamfers and a Radius of 2.5 mm | |
| Battery Capacity | 8Ah | |
| Välj alla | ||
|---|---|---|
Brand FEIN | ||
Product Type Bevelling Machine | ||
Multitool Type Oscillating Tool | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Plug Type Cordless | ||
Vibration Level 3.1m/s² | ||
Noise Level 96dB | ||
Speed 7500 rpm | ||
Number of Batteries 2 | ||
Standards/Approvals No | ||
Series AKFH 18-5 AS | ||
Weight 2.52kg | ||
Contents 1 AKFH 18-5 AS Including 45° Milling Head, 1 Plastic Tool Case (L-BOXX 238), 2 ProCORE 18 V 8.0 Ah Battery Pack, 1 x 4 mm Socket Head Wrench, 1 Pack of 10 Sx Indexable Tips, Chamfer for Universal Use, 1 Cutting Paste, 1 Guide Roller, 1 x Tx 15 Torx Screwdriver, 1 x GAL18 V-160 AS Rapid Charger, 3 x Clamping Screws SX, 21.69 mm in Diameter for 45° Chamfers and a Radius of 2.5 mm | ||
Battery Capacity 8Ah | ||
RoHS-status: Undantagen
- COO (ursprungsland):
- DE
Relaterade länkar
- FEIN Cordless Oscillating Tool, Cordless
- FEIN AMM 500 PLUS AS Cordless Multi Cutter, Cordless
- FEIN AMM 700 MAX AS Cordless Multi Cutter, Cordless
- FEIN AMM 500 PLUS TOP AS Cordless Multi Cutter, Cordless
- FEIN AMM 700 MAX TOP AS Cordless Multi Cutter, Cordless
- FEIN AMM 700-1.7 Q AS Cordless Multi Cutter, Cordless
- FEIN AMM 500 PLUS TOP 2AH AS Cordless Multi Cutter, Cordless
- FEIN AMM 500 PLUS TOP 4AH AS Cordless Multi Cutter, Cordless