FEIN 3-Piece Oscillating Blade Set for use with Multitools with star lock mounting

Antal (1 enhet)*

726,77 kr

(exkl. moms)

908,46 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 8 enhet(er) levereras från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +726,77 kr

*vägledande pris

RS-artikelnummer:
241-9955
Tillv. art.nr:
35222967070
Tillverkare / varumärke:
FEIN
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

FEIN

Multitool Accessory Type

Oscillating Blade Set

Multitool Type

Multi Cutter

For Use With

Multitools with star lock mounting

Number of Pieces

3

RoHS-status: Undantagen

COO (Country of Origin):
DE
The Fein Starlock TILE WORKING combo has 3 accessories, especially for renovation and repair jobs in sanitary facilities. When undertaking partial repairs on individual tiles, tile joints can be cut out quickly and cleanly, getting right into the corners and edges without overcutting. Suitable for all FEIN MultiTools and all other common MultiTools with Starlock mounting. Available as a set, offering significant savings over purchasing the items individually.

1 E-Cut universal saw blade 55 x 28 mm
1 carbide rasp 80 mm
1 carbide segment saw blade diameter 75 mm, 2.2 mm

relaterade länkar