- RS-artikelnummer:
- 797-9269
- Tillv. art.nr:
- DG418DY+
- Tillverkare / varumärke:
- Maxim Integrated
Denna produkt har utgått
- RS-artikelnummer:
- 797-9269
- Tillv. art.nr:
- DG418DY+
- Tillverkare / varumärke:
- Maxim Integrated
Lagstiftning och ursprungsland
Produktdetaljer
Analogue Switches (Single), Maxim Integrated
From Maxim Integrated, a range of analogue switches and multiplexers to suit a variety of applications.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifikationer
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS-artikelnummer:
- 797-9269
- Tillv. art.nr:
- DG418DY+
- Tillverkare / varumärke:
- Maxim Integrated